
FORLINX-FET3568-C+202GSE16GCA10 | |
---|---|
DigiKey Part Number | 5331-FORLINX-FET3568-C+202GSE16GCA10-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-FET3568-C+202GSE16GCA10 |
Description | Rockchip RK3568SOM, 2GB DDR4, 16 |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A55 2.0GHz 2GB 16GB eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Cortex®-A55 | |
Speed | 2.0GHz | |
Flash Size | 16GB eMMC | |
RAM Size | 2GB | |
Connector Type | Board-to-Board (BTB) | |
Size / Dimension | 1.770" L x 2.756" W (45.00mm x 70.00mm) | |
Operating Temperature | 0°C ~ 80°C |