


C1206C473K2RECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C1206C473K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C473K2RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C473K2RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K2RECAUTO7210 |
Description | CAP CER 1206 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K2RECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.72600 | $36.30 |
100 | $0.63800 | $63.80 |
500 | $0.44946 | $224.73 |
1,000 | $0.44033 | $440.33 |
2,500 | $0.39556 | $988.90 |
5,000 | $0.36651 | $1,832.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34262 | $3,426.20 |
20,000 | $0.32296 | $6,459.20 |
30,000 | $0.31312 | $9,393.60 |
50,000 | $0.30221 | $15,110.50 |
70,000 | $0.30095 | $21,066.50 |
100,000 | $0.28969 | $28,969.00 |
120,000 | $0.28678 | $34,413.60 |
240,000 | $0.27699 | $66,477.60 |
250,000 | $0.27647 | $69,117.50 |