
C1206C473K2RACAUTO | |
---|---|
DigiKey Part Number | 399-7024-2-ND - Tape & Reel (TR) 399-7024-1-ND - Cut Tape (CT) 399-7024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K2RACAUTO |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.19200 | $21.92 |
50 | $1.62900 | $81.45 |
100 | $1.31130 | $131.13 |
500 | $1.15068 | $575.34 |
1,000 | $1.07720 | $1,077.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86524 | $2,163.10 |
5,000 | $0.84931 | $4,246.55 |
7,500 | $0.83700 | $6,277.50 |
12,500 | $0.82421 | $10,302.62 |
17,500 | $0.82166 | $14,379.05 |
25,000 | $0.81917 | $20,479.25 |
30,000 | $0.81796 | $24,538.80 |
60,000 | $0.79232 | $47,539.20 |
62,500 | $0.79082 | $49,426.25 |