C1206C473K1RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80199
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,900
Unit Price: $3.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73846
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.26193
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K1RAC7210

DigiKey Part Number
399-C1206C473K1RAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473K1RAC7210
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K1RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68478$6,847.80
Manufacturers Standard Package