
C1206C473K1RAC3124 | |
---|---|
DigiKey Part Number | 399-C1206C473K1RAC3124TR-ND - Tape & Reel (TR) 399-C1206C473K1RAC3124CT-ND - Cut Tape (CT) 399-C1206C473K1RAC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K1RAC3124 |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.91300 | $19.13 |
50 | $1.41400 | $70.70 |
100 | $1.25960 | $125.96 |
500 | $1.00142 | $500.71 |
1,000 | $0.92160 | $921.60 |
2,500 | $0.83742 | $2,093.55 |
5,000 | $0.78673 | $3,933.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74501 | $7,450.10 |
20,000 | $0.71065 | $14,213.00 |
30,000 | $0.69344 | $20,803.20 |
50,000 | $0.67437 | $33,718.50 |
70,000 | $0.66321 | $46,424.70 |
100,000 | $0.65248 | $65,248.00 |
120,000 | $0.64740 | $77,688.00 |