


C1206C683JAREC7210 | |
---|---|
DigiKey Part Number | 399-C1206C683JAREC7210TR-ND - Tape & Reel (TR) 399-C1206C683JAREC7210CT-ND - Cut Tape (CT) 399-C1206C683JAREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683JAREC7210 |
Description | CAP CER 1206 68NF 250V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683JAREC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.42900 | $14.29 |
50 | $0.45320 | $22.66 |
100 | $0.42200 | $42.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39519 | $3,951.90 |
20,000 | $0.37039 | $7,407.80 |
30,000 | $0.36043 | $10,812.90 |
50,000 | $0.35031 | $17,515.50 |
70,000 | $0.34331 | $24,031.70 |
100,000 | $0.33651 | $33,651.00 |
120,000 | $0.33328 | $39,993.60 |
240,000 | $0.32682 | $78,436.80 |
250,000 | $0.32185 | $80,462.50 |