


C1206C473J5JACAUTO | |
---|---|
DigiKey Part Number | 399-15658-2-ND - Tape & Reel (TR) 399-15658-1-ND - Cut Tape (CT) 399-15658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J5JACAUTO |
Description | CAP CER 0.047UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.07100 | $30.71 |
50 | $2.32640 | $116.32 |
100 | $2.09670 | $209.67 |
500 | $1.70912 | $854.56 |
1,000 | $1.58943 | $1,589.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.40992 | $5,639.68 |
8,000 | $1.34321 | $10,745.68 |
12,000 | $1.30979 | $15,717.48 |
20,000 | $1.27276 | $25,455.20 |
28,000 | $1.25111 | $35,031.08 |
40,000 | $1.23027 | $49,210.80 |
48,000 | $1.22040 | $58,579.20 |