
C1206C473J5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C473J5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C473J5GEC7210CT-ND - Cut Tape (CT) 399-C1206C473J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J5GEC7210 |
Description | CAP CER 1206 47NF 50V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473J5GECTU | KEMET | 280 | 399-C1206C473J5GECTUCT-ND | $5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.25600 | $32.56 |
| 50 | $2.46480 | $123.24 |
| 100 | $2.22230 | $222.23 |
| 500 | $1.81268 | $906.34 |
| 1,000 | $1.68615 | $1,686.15 |
| 2,500 | $1.55258 | $3,881.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.42575 | $11,406.00 |
| 16,000 | $1.36767 | $21,882.72 |
| 24,000 | $1.33857 | $32,125.68 |
| 40,000 | $1.30631 | $52,252.40 |
| 56,000 | $1.28745 | $72,097.20 |

