
C1206C473J1GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C473J1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C473J1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C473J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1GECAUTO |
Description | CAP CER 1206 47NF 100V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.21000 | $32.10 |
50 | $2.44980 | $122.49 |
100 | $2.20040 | $220.04 |
500 | $1.79804 | $899.02 |
1,000 | $1.67373 | $1,673.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.57878 | $3,157.56 |
4,000 | $1.48730 | $5,949.20 |
6,000 | $1.44514 | $8,670.84 |
10,000 | $1.39843 | $13,984.30 |
14,000 | $1.37112 | $19,195.68 |
20,000 | $1.34484 | $26,896.80 |
24,000 | $1.33239 | $31,977.36 |
48,000 | $1.29045 | $61,941.60 |
50,000 | $1.28821 | $64,410.50 |