
C1206C472MAGECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472MAGECAUTOTR-ND - Tape & Reel (TR) 399-C1206C472MAGECAUTOCT-ND - Cut Tape (CT) 399-C1206C472MAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472MAGECAUTO |
Description | CAP CER 1206 4.7NF 250V C0G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472MAGECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62460 | $81.23 |
| 100 | $1.45110 | $145.11 |
| 500 | $1.15890 | $579.45 |
| 1,000 | $1.06863 | $1,068.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93326 | $3,733.04 |
| 8,000 | $0.88298 | $7,063.84 |
| 12,000 | $0.85780 | $10,293.60 |
| 20,000 | $0.82990 | $16,598.00 |
| 28,000 | $0.81358 | $22,780.24 |
| 40,000 | $0.79789 | $31,915.60 |

