
C1206C472KFRACTU | |
---|---|
DigiKey Part Number | 399-13204-2-ND - Tape & Reel (TR) 399-13204-1-ND - Cut Tape (CT) 399-13204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KFRACTU |
Description | CAP CER 4700PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KFRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $4.77500 | $47.75 |
50 | $3.74060 | $187.03 |
100 | $3.31580 | $331.58 |
500 | $3.04650 | $1,523.25 |
1,000 | $2.90672 | $2,906.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.60066 | $5,201.32 |
4,000 | $2.42023 | $9,680.92 |
6,000 | $2.40690 | $14,441.40 |
10,000 | $2.39235 | $23,923.50 |
14,000 | $2.34386 | $32,814.04 |
20,000 | $2.33787 | $46,757.40 |