4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472KDRACTU

DigiKey Part Number
399-C1206C472KDRACTUTR-ND - Tape & Reel (TR)
399-C1206C472KDRACTUCT-ND - Cut Tape (CT)
399-C1206C472KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472KDRACTU
Description
CAP CER 4700PF 1KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.77600$17.76
50$1.30220$65.11
100$1.15680$115.68
500$0.91324$456.62
1,000$0.83794$837.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.75865$1,896.63
5,000$0.71086$3,554.30
7,500$0.68695$5,152.12
12,500$0.66043$8,255.38
17,500$0.64493$11,286.27
25,000$0.63003$15,750.75
Manufacturers Standard Package