4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472KCRACTU

DigiKey Part Number
399-C1206C472KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C472KCRACTUCT-ND - Cut Tape (CT)
399-C1206C472KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472KCRACTU
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,206
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.14700$51.47
50$3.99080$199.54
100$3.63550$363.55
500$3.03588$1,517.94
1,000$2.85039$2,850.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.65452$6,636.30
5,000$2.53650$12,682.50
7,500$2.47733$18,579.97
12,500$2.41179$30,147.38
17,500$2.37346$41,535.55
25,000$2.33657$58,414.25
Manufacturers Standard Package