4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472KBRACTU

DigiKey Part Number
399-C1206C472KBRACTUTR-ND - Tape & Reel (TR)
399-C1206C472KBRACTUCT-ND - Cut Tape (CT)
399-C1206C472KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472KBRACTU
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.77600$17.76
50$1.30220$65.11
100$1.15680$115.68
500$0.91324$456.62
1,000$0.83794$837.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.75865$1,896.63
5,000$0.71086$3,554.30
7,500$0.68695$5,152.12
12,500$0.66043$8,255.38
17,500$0.64493$11,286.27
25,000$0.63003$15,750.75
Manufacturers Standard Package