


C1206C472K5RECAUTO | |
---|---|
DigiKey Part Number | 399-17892-2-ND - Tape & Reel (TR) 399-17892-1-ND - Cut Tape (CT) 399-17892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K5RECAUTO |
Description | CAP CER 1206 4.7NF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01000 | $10.10 |
50 | $0.72420 | $36.21 |
100 | $0.63640 | $63.64 |
500 | $0.51532 | $257.66 |
1,000 | $0.44266 | $442.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37430 | $1,497.20 |
8,000 | $0.30540 | $2,443.20 |
12,000 | $0.28671 | $3,440.52 |
20,000 | $0.28505 | $5,701.00 |
28,000 | $0.26700 | $7,476.00 |
40,000 | $0.26607 | $10,642.80 |
48,000 | $0.26562 | $12,749.76 |
96,000 | $0.26406 | $25,349.76 |
100,000 | $0.26398 | $26,398.00 |