C1206C472K4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $8.45992
Datasheet

Upgrade


KEMET
In Stock: 7,593
Unit Price: $14.62000
Datasheet

Upgrade


KEMET
In Stock: 6,237
Unit Price: $5.50000
Datasheet

Upgrade


KEMET
In Stock: 11,579
Unit Price: $5.17000
Datasheet

Upgrade


KEMET
In Stock: 2,438
Unit Price: $5.17000
Datasheet

Upgrade


KEMET
In Stock: 4,797
Unit Price: $5.01000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,303
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 8,907
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 23,557
Unit Price: $2.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,235
Unit Price: $2.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 69,139
Unit Price: $3.12000
Datasheet

Upgrade


TDK Corporation
In Stock: 450
Unit Price: $3.78000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,204
Unit Price: $2.71000

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $3.61000
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472K4GACTU

DigiKey Part Number
399-C1206C472K4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472K4GACTU
Description
CAP CER 4700PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12070$4,482.80
Manufacturers Standard Package