1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472K3RACTU

DigiKey Part Number
399-C1206C472K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C472K3RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C472K3RACTU
Description
CAP CER 4700PF 25V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.42100$14.21
50$1.03140$51.57
100$0.91310$91.31
500$0.71370$356.85
1,000$0.65228$652.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61098$2,443.92
8,000$0.50297$4,023.76
12,000$0.48789$5,854.68
20,000$0.48536$9,707.20
28,000$0.47111$13,191.08
40,000$0.46812$18,724.80
48,000$0.46306$22,226.88
96,000$0.44604$42,819.84
100,000$0.44514$44,514.00
Manufacturers Standard Package