
C1206C472K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C472K2RACTUCT-ND - Cut Tape (CT) 399-C1206C472K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K2RACTU |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.80500 | $18.05 |
| 50 | $1.33160 | $66.58 |
| 100 | $1.09790 | $109.79 |
| 500 | $0.93960 | $469.80 |
| 1,000 | $0.82025 | $820.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65050 | $2,602.00 |

