


C1206C472K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17897-2-ND - Tape & Reel (TR) 399-17897-1-ND - Cut Tape (CT) 399-17897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K1RECAUTO |
Description | CAP CER 1206 4.7NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76140 | $38.07 |
| 100 | $0.66920 | $66.92 |
| 500 | $0.51336 | $256.68 |
| 1,000 | $0.46542 | $465.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39350 | $1,574.00 |
| 8,000 | $0.36683 | $2,934.64 |
| 12,000 | $0.35348 | $4,241.76 |
| 20,000 | $0.33868 | $6,773.60 |
| 28,000 | $0.33003 | $9,240.84 |
| 40,000 | $0.32171 | $12,868.40 |

