
C1206C472JCGACAUTO | |
---|---|
DigiKey Part Number | 399-16718-2-ND - Tape & Reel (TR) 399-16718-1-ND - Cut Tape (CT) 399-16718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JCGACAUTO |
Description | CAP CER 1206 4.7NF 500V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
50 | $2.33020 | $116.51 |
100 | $2.10120 | $210.12 |
500 | $1.71314 | $856.57 |
1,000 | $1.59326 | $1,593.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.46681 | $3,667.03 |
5,000 | $1.39063 | $6,953.15 |
7,500 | $1.35247 | $10,143.52 |
12,500 | $1.31018 | $16,377.25 |
17,500 | $1.28545 | $22,495.38 |
25,000 | $1.26166 | $31,541.50 |
30,000 | $1.25039 | $37,511.70 |
60,000 | $1.21242 | $72,745.20 |
62,500 | $1.21040 | $75,650.00 |