
C1206C472JBGACAUTO | |
---|---|
DigiKey Part Number | 399-12253-2-ND - Tape & Reel (TR) 399-12253-1-ND - Cut Tape (CT) 399-12253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JBGACAUTO |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
50 | $2.52900 | $126.45 |
100 | $2.28350 | $228.35 |
500 | $1.86932 | $934.66 |
1,000 | $1.74147 | $1,741.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.60650 | $4,016.25 |
5,000 | $1.52514 | $7,625.70 |
7,500 | $1.48441 | $11,133.08 |
12,500 | $1.43924 | $17,990.50 |
17,500 | $1.41285 | $24,724.88 |
25,000 | $1.38744 | $34,686.00 |
30,000 | $1.37541 | $41,262.30 |
60,000 | $1.33487 | $80,092.20 |