
C1206C472JAGACTU | |
|---|---|
DigiKey Part Number | 399-15121-2-ND - Tape & Reel (TR) 399-15121-1-ND - Cut Tape (CT) 399-15121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JAGACTU |
Description | CAP CER 4700PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.09400 | $40.94 |
| 50 | $3.13740 | $156.87 |
| 100 | $2.84380 | $284.38 |
| 500 | $2.34740 | $1,173.70 |
| 1,000 | $2.19399 | $2,193.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96377 | $7,855.08 |
| 8,000 | $1.87820 | $15,025.60 |
| 12,000 | $1.83533 | $22,023.96 |
| 20,000 | $1.78781 | $35,756.20 |
| 28,000 | $1.76004 | $49,281.12 |
| 40,000 | $1.73331 | $69,332.40 |

