
C1206C472J5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472J5GECTUTR-ND - Tape & Reel (TR) 399-C1206C472J5GECTUCT-ND - Cut Tape (CT) 399-C1206C472J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J5GECTU |
Description | CAP CER 1206 4.7NF 50V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.05500 | $20.55 |
| 50 | $1.51940 | $75.97 |
| 100 | $1.35490 | $135.49 |
| 500 | $1.07784 | $538.92 |
| 1,000 | $0.99250 | $992.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86443 | $3,457.72 |
| 8,000 | $0.81688 | $6,535.04 |
| 12,000 | $0.79306 | $9,516.72 |
| 20,000 | $0.76666 | $15,333.20 |
| 28,000 | $0.75123 | $21,034.44 |
| 40,000 | $0.73638 | $29,455.20 |

