C1206C472J2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.08431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25187
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36496
Datasheet
4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C472J2REC

DigiKey Part Number
C1206C472J2REC-ND
Manufacturer
Manufacturer Product Number
C1206C472J2REC
Description
CAP CER 1206 4.7NF 200V X7R 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472J2REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472J2RACTUKEMET0399-C1206C472J2RACTUTR-ND$1.08431Parametric Equivalent
C1206C472J2REC7210KEMET0C1206C472J2REC7210-ND$0.25187Parametric Equivalent
C1206C472J2RECAUTOKEMET0C1206C472J2RECAUTO-ND$0.32165Parametric Equivalent
C1206C472J2RECAUTO7210KEMET0C1206C472J2RECAUTO7210-ND$0.31419Parametric Equivalent
C1206C472J2RECTUKEMET0399-C1206C472J2RECTUTR-ND$0.36496Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.34793$2,783.44