1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472J2GECAUTO

DigiKey Part Number
399-C1206C472J2GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C472J2GECAUTOCT-ND - Cut Tape (CT)
399-C1206C472J2GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472J2GECAUTO
Description
CAP CER 1206 4.7NF 200V C0G 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472J2GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.07400$20.74
50$1.53780$76.89
100$1.37310$137.31
500$1.09618$548.09
1,000$1.01064$1,010.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82789$3,311.56
8,000$0.79579$6,366.32
12,000$0.77119$9,254.28
20,000$0.76756$15,351.20
28,000$0.74417$20,836.76
40,000$0.74208$29,683.20
48,000$0.74107$35,571.36
96,000$0.72332$69,438.72
100,000$0.72206$72,206.00
Manufacturers Standard Package