
C1206C472J2GACAUTO | |
---|---|
DigiKey Part Number | 399-11569-2-ND - Tape & Reel (TR) 399-11569-1-ND - Cut Tape (CT) 399-11569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J2GACAUTO |
Description | CAP CER 4700PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.49400 | $24.94 |
50 | $1.86860 | $93.43 |
100 | $1.58140 | $158.14 |
500 | $1.17998 | $589.99 |
1,000 | $1.11461 | $1,114.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02571 | $4,102.84 |
8,000 | $1.00953 | $8,076.24 |
12,000 | $0.97579 | $11,709.48 |
20,000 | $0.97142 | $19,428.40 |
28,000 | $0.93914 | $26,295.92 |
40,000 | $0.93662 | $37,464.80 |
48,000 | $0.93541 | $44,899.68 |