
C1206C472FAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472FAGECTUTR-ND - Tape & Reel (TR) 399-C1206C472FAGECTUCT-ND - Cut Tape (CT) 399-C1206C472FAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472FAGECTU |
Description | CAP CER 1206 4.7NF 250V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472FAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $15.79400 | $157.94 |
| 50 | $12.97020 | $648.51 |
| 100 | $12.09710 | $1,209.71 |
| 500 | $10.62168 | $5,310.84 |
| 1,000 | $10.16482 | $10,164.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.47875 | $37,915.00 |
| 8,000 | $9.22358 | $73,788.64 |

