C1206C472F5GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.72851
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59908
Datasheet
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472F5GEC7210

DigiKey Part Number
C1206C472F5GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472F5GEC7210
Description
CAP CER 1206 4.7NF 50V C0G 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472F5GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472F5GECKEMET0C1206C472F5GEC-ND$6.72851Parametric Equivalent
C1206C472F5GECAUTOKEMET0C1206C472F5GECAUTO-ND$0.66181Parametric Equivalent
C1206C472F5GECAUTO7210KEMET0C1206C472F5GECAUTO7210-ND$0.60402Parametric Equivalent
C1206C472F5GECTUKEMET0399-C1206C472F5GECTUTR-ND$0.59908Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$7.32191$73,219.10
Manufacturers Standard Package