
C1206C471J2GACTU | |
---|---|
DigiKey Part Number | 399-C1206C471J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C471J2GACTUCT-ND - Cut Tape (CT) 399-C1206C471J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471J2GACTU |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.15100 | $21.51 |
50 | $1.48460 | $74.23 |
100 | $1.19060 | $119.06 |
500 | $1.10240 | $551.20 |
1,000 | $1.05963 | $1,059.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91161 | $3,646.44 |
8,000 | $0.81083 | $6,486.64 |
12,000 | $0.80326 | $9,639.12 |
20,000 | $0.79952 | $15,990.40 |
28,000 | $0.78458 | $21,968.24 |
40,000 | $0.78239 | $31,295.60 |
48,000 | $0.77389 | $37,146.72 |