
C1206C471J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C471J1GACTUCT-ND - Cut Tape (CT) 399-C1206C471J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471J1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60320 | $80.16 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.14180 | $570.90 |
| 1,000 | $1.05252 | $1,052.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.91873 | $3,674.92 |
| 8,000 | $0.86903 | $6,952.24 |
| 12,000 | $0.84414 | $10,129.68 |
| 20,000 | $0.81655 | $16,331.00 |
| 28,000 | $0.80041 | $22,411.48 |
| 40,000 | $0.78490 | $31,396.00 |


