
C1206C471G5GACTU | |
|---|---|
DigiKey Part Number | 399-14688-2-ND - Tape & Reel (TR) 399-14688-1-ND - Cut Tape (CT) 399-14688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471G5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471F5GACTU | KEMET | 10,420 | 399-C1206C471F5GACTUCT-ND | $13.15000 | Upgrade |
| KGM31BCG1H471FT | KYOCERA AVX | 11,376 | 478-KGM31BCG1H471FTCT-ND | $6.66000 | Upgrade |
| KGM31BCG2A471FT | KYOCERA AVX | 6,515 | 478-KGM31BCG2A471FTCT-ND | $3.95000 | Upgrade |
| KGM31VCG2D471GU | KYOCERA AVX | 2,495 | 478-KGM31VCG2D471GUCT-ND | $7.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.04800 | $50.48 |
| 50 | $3.91340 | $195.67 |
| 100 | $3.56320 | $356.32 |
| 500 | $2.97240 | $1,486.20 |
| 1,000 | $2.78980 | $2,789.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.51568 | $10,062.72 |
| 8,000 | $2.41379 | $19,310.32 |
| 12,000 | $2.36275 | $28,353.00 |
| 20,000 | $2.30617 | $46,123.40 |
| 28,000 | $2.27308 | $63,646.24 |

