
C1206C471F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C471F5GACTUCT-ND - Cut Tape (CT) 399-C1206C471F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471F5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.73100 | $87.31 |
| 50 | $6.96200 | $348.10 |
| 100 | $6.41520 | $641.52 |
| 500 | $5.49278 | $2,746.39 |
| 1,000 | $5.20733 | $5,207.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.77875 | $19,115.00 |
| 8,000 | $4.61939 | $36,955.12 |
| 12,000 | $4.53953 | $54,474.36 |

