
C1206C470KBRACTU | |
---|---|
DigiKey Part Number | 399-C1206C470KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C470KBRACTUCT-ND - Cut Tape (CT) 399-C1206C470KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470KBRACTU |
Description | CAP CER 47PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.51600 | $45.16 |
50 | $3.53080 | $176.54 |
100 | $3.13090 | $313.09 |
500 | $2.92296 | $1,461.48 |
1,000 | $2.74502 | $2,745.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.48537 | $6,213.43 |
5,000 | $2.29854 | $11,492.70 |
7,500 | $2.23515 | $16,763.62 |
12,500 | $2.14986 | $26,873.25 |
17,500 | $2.14442 | $37,527.35 |
25,000 | $2.11805 | $52,951.25 |