
C1206C751J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C751J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C751J1GACTUCT-ND - Cut Tape (CT) 399-C1206C751J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C751J1GACTU |
Description | CAP CER 750PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C751J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.61100 | $26.11 |
50 | $1.96080 | $98.04 |
100 | $1.76130 | $176.13 |
500 | $1.55302 | $776.51 |
1,000 | $1.31918 | $1,319.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14299 | $4,571.96 |
8,000 | $1.09213 | $8,737.04 |
12,000 | $1.07521 | $12,902.52 |
20,000 | $1.04346 | $20,869.20 |
28,000 | $1.02461 | $28,689.08 |
40,000 | $1.00647 | $40,258.80 |
48,000 | $0.99788 | $47,898.24 |