
C1206C473J3GACTU | |
---|---|
DigiKey Part Number | 399-17480-2-ND - Tape & Reel (TR) 399-17480-1-ND - Cut Tape (CT) 399-17480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J3GACTU |
Description | CAP CER 0.047UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.92200 | $69.22 |
50 | $5.70340 | $285.17 |
100 | $5.04320 | $504.32 |
500 | $4.48026 | $2,240.13 |
1,000 | $4.23729 | $4,237.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.29159 | $13,166.36 |
8,000 | $3.25874 | $26,069.92 |