
C1206C470JDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C470JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C470JDGACTUCT-ND - Cut Tape (CT) 399-C1206C470JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470JDGACTU |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.14500 | $51.45 |
50 | $3.98260 | $199.13 |
100 | $3.45830 | $345.83 |
500 | $3.17886 | $1,589.43 |
1,000 | $2.98945 | $2,989.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.78261 | $6,956.52 |
5,000 | $2.42367 | $12,118.35 |
7,500 | $2.37678 | $17,825.85 |