47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470G2GACTU

DigiKey Part Number
399-C1206C470G2GACTUTR-ND - Tape & Reel (TR)
399-C1206C470G2GACTUCT-ND - Cut Tape (CT)
399-C1206C470G2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470G2GACTU
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470G2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C470F2GACTUKEMET3,886399-C1206C470F2GACTUCT-ND$15.37000Upgrade
KGM31BCG2H470GTKYOCERA AVX1,229478-KGM31BCG2H470GTCT-ND$11.02000Upgrade
In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.92800$59.28
50$4.63200$231.60
100$4.23330$423.33
500$3.55958$1,779.79
1,000$3.35108$3,351.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.03828$12,153.12
8,000$2.92198$23,375.84
12,000$2.86371$34,364.52
20,000$2.79911$55,982.20
28,000$2.76135$77,317.80
Manufacturers Standard Package