
C1206C470G2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470G2GACTUTR-ND - Tape & Reel (TR) 399-C1206C470G2GACTUCT-ND - Cut Tape (CT) 399-C1206C470G2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470G2GACTU |
Description | CAP CER 47PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470G2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C470F2GACTU | KEMET | 3,886 | 399-C1206C470F2GACTUCT-ND | $15.37000 | Upgrade |
| KGM31BCG2H470GT | KYOCERA AVX | 1,229 | 478-KGM31BCG2H470GTCT-ND | $11.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.92800 | $59.28 |
| 50 | $4.63200 | $231.60 |
| 100 | $4.23330 | $423.33 |
| 500 | $3.55958 | $1,779.79 |
| 1,000 | $3.35108 | $3,351.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.03828 | $12,153.12 |
| 8,000 | $2.92198 | $23,375.84 |
| 12,000 | $2.86371 | $34,364.52 |
| 20,000 | $2.79911 | $55,982.20 |
| 28,000 | $2.76135 | $77,317.80 |

