


C1210C364K1JLCAUTO | |
---|---|
DigiKey Part Number | 399-C1210C364K1JLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C364K1JLCAUTOCT-ND - Cut Tape (CT) 399-C1210C364K1JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C364K1JLCAUTO |
Description | CAP CER 1210 360NF 100VDC U2J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 nF ±10% 100V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.16000 | $56.16 |
10 | $41.58100 | $415.81 |
50 | $35.74420 | $1,787.21 |
100 | $33.93930 | $3,393.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $31.33384 | $11,750.19 |
750 | $30.30779 | $22,730.84 |
1,125 | $29.79352 | $33,517.71 |
1,875 | $29.22358 | $54,794.21 |
2,625 | $28.89027 | $75,836.96 |