
C1206C394K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C394K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C394K5RACTUCT-ND - Cut Tape (CT) 399-C1206C394K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C394K5RACTU |
Description | CAP CER 0.39UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C394K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.53500 | $35.35 |
| 50 | $2.68680 | $134.34 |
| 100 | $2.42700 | $242.70 |
| 500 | $1.98846 | $994.23 |
| 1,000 | $1.85280 | $1,852.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.64936 | $6,597.44 |
| 8,000 | $1.57375 | $12,590.00 |
| 12,000 | $1.53587 | $18,430.44 |
| 20,000 | $1.49390 | $29,878.00 |
| 28,000 | $1.46935 | $41,141.80 |
| 40,000 | $1.44573 | $57,829.20 |

