C1206C393M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.01628
Datasheet

Upgrade


KEMET
In Stock: 2,173
Unit Price: $6.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.69701
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.85029
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61593
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.15634
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.47217
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.63304
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.19963
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.63304
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.19963
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.15634
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.63304
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.19963
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C393M1RACTU

DigiKey Part Number
399-C1206C393M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C393M1RACTU
Description
CAP CER 0.039UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65099$2,603.96
Manufacturers Standard Package