1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C393J5RACTU

DigiKey Part Number
399-C1206C393J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C393J5RACTUCT-ND - Cut Tape (CT)
399-C1206C393J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C393J5RACTU
Description
CAP CER 0.039UF 50V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.15900$21.59
50$1.60600$80.30
100$1.43610$143.61
500$1.24414$622.07
1,000$1.06061$1,060.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.92776$3,711.04
8,000$0.86202$6,896.16
12,000$0.84155$10,098.60
20,000$0.82625$16,525.00
28,000$0.80149$22,441.72
40,000$0.79482$31,792.80
48,000$0.78134$37,504.32
96,000$0.76291$73,239.36
100,000$0.76161$76,161.00
Manufacturers Standard Package