
C1206C393J5GACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C393J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C393J5GACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C393J5GACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.36000 | $43.60 |
50 | $3.34680 | $167.34 |
100 | $2.90090 | $290.09 |
500 | $2.54854 | $1,274.27 |
1,000 | $2.38751 | $2,387.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.21766 | $5,544.15 |
5,000 | $2.11525 | $10,576.25 |
7,500 | $2.06395 | $15,479.63 |
12,500 | $2.00708 | $25,088.50 |
17,500 | $1.97384 | $34,542.20 |
25,000 | $1.94185 | $48,546.25 |
30,000 | $1.92669 | $57,800.70 |