
C1206C392G5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C392G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C392G5GACTUCT-ND - Cut Tape (CT) 399-C1206C392G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392G5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $7.30200 | $73.02 |
50 | $6.06040 | $303.02 |
100 | $5.37220 | $537.22 |
500 | $4.77456 | $2,387.28 |
1,000 | $4.51994 | $4,519.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.02057 | $16,082.28 |
8,000 | $3.81196 | $30,495.68 |
12,000 | $3.79232 | $45,507.84 |
20,000 | $3.77955 | $75,591.00 |