390 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C391FBGACTU

DigiKey Part Number
399-C1206C391FBGACTUTR-ND - Tape & Reel (TR)
399-C1206C391FBGACTUCT-ND - Cut Tape (CT)
399-C1206C391FBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C391FBGACTU
Description
CAP CER 390PF 630V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C391FBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.06200$70.62
50$5.56920$278.46
100$5.10970$510.97
500$4.33224$2,166.12
1,000$4.09168$4,091.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.83776$9,594.40
5,000$3.68465$18,423.25
7,500$3.60796$27,059.70
12,500$3.52294$44,036.75
17,500$3.47321$60,781.17
Manufacturers Standard Package