


C0603C103J1RAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C103J1RAC3121TR-ND - Tape & Reel (TR) 399-C0603C103J1RAC3121CT-ND - Cut Tape (CT) 399-C0603C103J1RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RAC3121 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48120 | $74.06 |
100 | $1.32200 | $132.20 |
500 | $1.05348 | $526.74 |
1,000 | $0.97054 | $970.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84621 | $3,384.84 |
8,000 | $0.80000 | $6,400.00 |
12,000 | $0.77687 | $9,322.44 |
20,000 | $0.75123 | $15,024.60 |
28,000 | $0.73624 | $20,614.72 |
40,000 | $0.72182 | $28,872.80 |
48,000 | $0.71499 | $34,319.52 |
96,000 | $0.69198 | $66,430.08 |
100,000 | $0.69075 | $69,075.00 |