
C1206C390JDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C390JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C390JDGACTUCT-ND - Cut Tape (CT) 399-C1206C390JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C390JDGACTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C390JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.30400 | $53.04 |
50 | $4.13340 | $206.67 |
100 | $3.77300 | $377.30 |
500 | $3.16304 | $1,581.52 |
1,000 | $2.97435 | $2,974.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.77522 | $6,938.05 |
5,000 | $2.65516 | $13,275.80 |
7,500 | $2.59499 | $19,462.42 |
12,500 | $2.52832 | $31,604.00 |
17,500 | $2.48935 | $43,563.62 |
25,000 | $2.45183 | $61,295.75 |
30,000 | $2.43406 | $73,021.80 |