
C1206C339C5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C339C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C339C5GACTUCT-ND - Cut Tape (CT) 399-C1206C339C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C339C5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C339C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.55400 | $25.54 |
50 | $1.91480 | $95.74 |
100 | $1.62000 | $162.00 |
500 | $1.38782 | $693.91 |
1,000 | $1.25070 | $1,250.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03165 | $4,126.60 |
8,000 | $1.01973 | $8,157.84 |
12,000 | $1.01578 | $12,189.36 |
20,000 | $1.01126 | $20,225.20 |
28,000 | $0.99654 | $27,903.12 |
40,000 | $0.97875 | $39,150.00 |
48,000 | $0.97032 | $46,575.36 |