
C1206C339C1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C339C1GACTUTR-ND - Tape & Reel (TR) 399-C1206C339C1GACTUCT-ND - Cut Tape (CT) 399-C1206C339C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C339C1GACTU |
Description | CAP CER 3.3PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C339C1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.83300 | $28.33 |
50 | $2.13820 | $106.91 |
100 | $1.92380 | $192.38 |
500 | $1.68456 | $842.28 |
1,000 | $1.45023 | $1,450.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26281 | $5,051.24 |
8,000 | $1.20278 | $9,622.24 |
12,000 | $1.18910 | $14,269.20 |
20,000 | $1.15451 | $23,090.20 |
28,000 | $1.13429 | $31,760.12 |
40,000 | $1.11483 | $44,593.20 |
48,000 | $1.10561 | $53,069.28 |