
C1206C335K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335K4PACTUTR-ND - Tape & Reel (TR) 399-C1206C335K4PACTUCT-ND - Cut Tape (CT) 399-C1206C335K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K4PACTU |
Description | CAP CER 3.3UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.52200 | $45.22 |
| 50 | $3.48420 | $174.21 |
| 100 | $3.16530 | $316.53 |
| 500 | $2.62628 | $1,313.14 |
| 1,000 | $2.45946 | $2,459.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.32229 | $4,644.58 |
| 4,000 | $2.20934 | $8,837.36 |
| 6,000 | $2.15276 | $12,916.56 |
| 10,000 | $2.09005 | $20,900.50 |
| 14,000 | $2.05339 | $28,747.46 |
| 20,000 | $2.01813 | $40,362.60 |

